MAX11311SYS1#

Analog Devices / Maxim Integrated
700-MAX11311SYS1#
MAX11311SYS1#

Mfr.:

Description:
Data Conversion IC Development Tools Peripheral Module and Munich Adapter Boa

Availability

Stock:
6 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,17 € 94,17 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Kits
Data Acquisitions
MAX11311
3.3 V
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: MAX629, MAX5084, MAX8752
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: MAX11311
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 165,878 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99