MAX11311GTJ+

Analog Devices / Maxim Integrated
700-MAX11311GTJ+
MAX11311GTJ+

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised PIXI, 12-Port Programmable Mixed-Signal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81
Can Dispatch Immediately
On Order:
120
Expected 6/8/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,11 € 11,11 €
8,74 € 87,40 €
7,71 € 192,75 €
7,41 € 889,20 €
7,12 € 2.136,00 €
6,97 € 3.763,80 €
6,83 € 6.966,60 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
MAX11311
SMD/SMT
TQFN-32
Converters
ADC & DAC
12 bit
12 Channel
4.75 V
5.25 V
- 40 C
+ 105 C
Tube
Architecture: SAR
Brand: Analog Devices / Maxim Integrated
DNL - Differential Nonlinearity: 2.5 LSB
Gain Error: 11 LSB
INL - Integral Nonlinearity: 1 LSB
Interface Type: Serial, SPI
Number of Converters: 2 Converter
Output Type: Voltage Buffered
Pd - Power Dissipation: 2.7586 W
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: External, Internal
Reference Voltage: 2.5 V
Sampling Rate: 400 kS/s
Settling Time: 40 us
Shutdown: Shutdown
SNR - Signal to Noise Ratio: 72 dB
Factory Pack Quantity: 60
Subcategory: Data Converter ICs
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

MAX11311 & MAX11312 12-Port Mixed-Signal I/O

Analog Devices MAX11311 and MAX11312 12-Port Mixed-Signal I/O integrate a PIXI™, 12-bit, multichannel, analog-to-digital converter (ADC) and a 12-bit, multichannel, buffered digital-to-analog converter (DAC) in a single integrated circuit. These devices offer 12 mixed-signal high-voltage, bipolar ports, which are configurable as an ADC analog input, a DAC analog output, a general-purpose input (GPI), a general-purpose output (GPO), or an analog switch terminal. One internal and two external temperature sensors track junction and environmental temperature. Adjacent pairs of ports are configurable as a logic-level translator for open-drain devices or an analog switch.