MAX11261ENX+T

Analog Devices / Maxim Integrated
700-MAX11261ENX+T
MAX11261ENX+T

Mfr.:

Description:
Analog to Digital Converters - ADC 24-Bit, 6-Channel, 64ksps, Delta-Sigma A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.229

Stock:
1.229 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1229 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,68 € 14,68 €
11,64 € 116,40 €
10,88 € 272,00 €
10,07 € 1.007,00 €
9,61 € 2.402,50 €
9,43 € 4.715,00 €
Full Reel (Order in multiples of 2000)
9,06 € 18.120,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX11261
SMD/SMT
WLP-36
24 bit
6 Channel
I2C
16 kS/s
Differential
Sigma-Delta
2.7 V to 3.6 V
2 V to 3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX11261SYS1#
Gain Error: 2 %
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.736 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Type: Precision ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

MAX11261 Delta-Sigma ADC

Maxim Integrated MAX11261 6-channel, 24-bit Delta-Sigma ADC delivers exceptional performance while consuming very little power. The MAX11261 Delta-Sigma ADC generates precision DC measurements and sample rates up to 16ksps. Features include a 64-entry, on-chip FIFO, an I2C-compatible serial interface, and a 6.2nV/√Hz noise programmable gain amplifier (PGA). The integrated PGA has gain settings from 1x to 128x and provides isolation of the signal inputs from the switched capacitor sampling network. This allows designers to use the MAX11216 with high-impedance sources without compromising the available dynamic range.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

MAX11262 14-bit 500ksps SAR Analogue-to-Digital Conv

Maxim's MAX11262 14-bit 500ksps SAR Analog-to-Digital Converter is a +5V unipolar pseudo-differential input SAR ADC offering excellent AC and DC performance in a small standard package. This ADC typically achieves 85.4dB SNR, -102dB THD, and ±0.2 LSB INL (typ), ±0.12 LSB DNL (typ). The MAX11262 guarantees 14-bit no-missing codes. The MAX11262 communicates using an SPI-compatible serial interface at 2.5V, 3V, 3.3V, or 5V logic. The serial interface can be used to daisy-chain multiple ADCs for multichannel applications and provides a busy indicator option for simplified system synchronization and timing.
Learn More