MAX11254ATJ+

Analog Devices / Maxim Integrated
700-MAX11254ATJ+
MAX11254ATJ+

Mfr.:

Description:
Analog to Digital Converters - ADC 24-bit, 6-Channel, Medium Speed Delta Si

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.102

Stock:
1.102 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,27 € 14,27 €
11,32 € 113,20 €
10,03 € 250,75 €
9,67 € 1.160,40 €
9,30 € 2.790,00 €
9,11 € 4.919,40 €
9,06 € 9.241,20 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX11254
SMD/SMT
TQFN-32 EP
24 bit
6 Channel
SPI
64 kS/s
Differential
Sigma-Delta
2.7 V to 3.6 V
2 V to 3.6 V
133 dB
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX11254EVKIT
Number of Converters: 1 Converter
Pd - Power Dissipation: 2.7589 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 3.6 V
Shutdown: No Shutdown
Factory Pack Quantity: 60
Subcategory: Data Converter ICs
Type: ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

MAX11254 Delta-Sigma Analog-to-Digital Converter

Analog Devices Inc. MAX11254 Delta-Sigma Analog-to-Digital Converter (ADC) is a 24-bit ADC that achieves exceptional performance while consuming very low power. With sample rates for this device up to 64ksps, it allows precision DC measurements. The MAX11254 communicates via an SPI serial interface and is available in a small (5mmx5mm) TQFN package. The MAX11254 offers a 6.2nV/√Hz noise programmable gain amplifier (PGA) with gain settings from 1x to 128x. The integrated PGA provides isolation of the signal inputs from the switched capacitor sampling network. The PGA also enables the Maxim MAX11254 to interface directly with high-impedance sources without compromising the available dynamic range.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.