MAX11214EVKIT#

Analog Devices / Maxim Integrated
700-MAX11214EVKIT#
MAX11214EVKIT#

Mfr.:

Description:
Data Conversion IC Development Tools Eval Kits MAX11214 (24-Bit, 5mW, 140dB S

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
249,85 € 249,85 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Kits
ADC
MAX11214
12 V
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: Evaluation kit for MAX11214
Interface Type: FMC, SPI, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 500 mA
Product Type: Data Conversion IC Development Tools
Series: MAX11214
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX11214
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.