MAX11212AEUB+

Analog Devices / Maxim Integrated
700-MAX11212AEUB+
MAX11212AEUB+

Mfr.:

Description:
Analog to Digital Converters - ADC 18-Bit, Single-Channel, Ultra-Low Power,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 159

Stock:
159 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,22 € 7,22 €
5,04 € 50,40 €
4,81 € 240,50 €
4,17 € 417,00 €
3,99 € 997,50 €
3,64 € 1.820,00 €
3,23 € 3.230,00 €
3,13 € 7.825,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX11212A
SMD/SMT
UMAX-10
18 bit
1 Channel
I2C, SPI
120 S/s
Differential/Single-Ended
Sigma-Delta
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Number of Converters: 1 Converter
Pd - Power Dissipation: 444 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 3.6 V
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V, 3.6 V
Supply Voltage - Min: 1.7 V, 2.7 V
Part # Aliases: MAX11212A
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

MAX11202 & MAX11212 Serial Output ADCs

Analog Devices MAX11202 and MAX11212 Serial Output ADCs feature high resolution per unit power. This ultra-low-power (<300µA max active current), high-resolution, serial output ADC is optimized for applications that require high dynamic range with low power such as sensors on a 4mA to 20mA industrial control loop. The MAX11202 and MAX11212 provide a high-accuracy internal oscillator that requires no external components. When used with the specified data rates, the internal digital filter provides more than 80dB rejection of 50Hz or 60Hz line noise. The ADI MAX11202 and MAX11212 Serial Output ADCs provide a simple 2-wire serial interface in the space-saving, 10-pin µMAX package and operate over the -40°C to +85°C temperature range.