MAX11198ATE+

Analog Devices / Maxim Integrated
700-MAX11198ATE+
MAX11198ATE+

Mfr.:

Description:
Analog to Digital Converters - ADC Dual Simultaneous sampling 16 bits 2Msps

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
18,98 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MAX11198
SMD/SMT
TDFN-16
16 bit
2 Channel
SPI
2 MS/s
Differential
SAR
3 V to 5.25 V
89 dB
- 40 C
+ 125 C
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: MAX11198EVKIT
DNL - Differential Nonlinearity: +/- 0.5 LSB
Gain Error: +/- 4 LSB
INL - Integral Nonlinearity: +/- 1.5 LSB
Number of Converters: 2 Converter
Pd - Power Dissipation: 1.333 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: 115 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 88.8 dB
Factory Pack Quantity: 490
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 117 dB
Type: Simultaneous Sampling ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99