MAX11163EUB+T

Analog Devices / Maxim Integrated
700-MAX11163EUB+T
MAX11163EUB+T

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit, 250ksps, +5V Unipolar Input, SAR ADC, in Tiny 10-Pin MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.940

Stock:
2.940 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,01 € 13,01 €
9,88 € 98,80 €
9,48 € 237,00 €
8,35 € 835,00 €
7,94 € 1.985,00 €
7,42 € 3.710,00 €
6,92 € 6.920,00 €
Full Reel (Order in multiples of 2500)
6,92 € 17.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
13,01 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX11163EUB+
Analog Devices / Maxim Integrated
Analog to Digital Converters - ADC 16-Bit, 250ksps, +5V Unipolar Input, SAR ADC, in Tiny 10-Pin MAX

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX11163
UMAX-10
16 bit
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: US
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Part # Aliases: MAX11163
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

MAX11162 / MAX11163 16-bit Serial ADCs

Analog Devices Inc. MAX11162 / MAX11163 16-bit Serial ADCs operate from a single 5V analog supply and achieve excellent AC specifications of 92.5dB SINAD and -105dB THD over a 0 to 5V input range. ADI MAX11162 and MAX11163 ADCs communicate through an SPI™-compatible serial interface at 2.5V, 3V, 3.3V, or 5V logic.