MAX11158EUB+

Analog Devices / Maxim Integrated
700-MAX11158EUB+
MAX11158EUB+

Mfr.:

Description:
Analog to Digital Converters - ADC 18-Bit, 500ksps, 5V SAR ADC with Internal Reference in MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,68 € 41,68 €
34,17 € 341,70 €
29,64 € 1.482,00 €
28,77 € 7.192,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX11158
SMD/SMT
UMAX-10
18 bit
1 Channel
SPI
500 kS/s
Pseudo-Differential
SAR
5 V
2.3 V to 5 V
93.7 dB
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
DNL - Differential Nonlinearity: 0.5 LSB
Features: High DC/AC Accuracy Improves Measurement Quality
FPBW - Full Power Bandwidth: 6 MHz
INL - Integral Nonlinearity: 2.7 LSB
Number of Converters: 1 Converter
Output Type: Tri-State
Pd - Power Dissipation: 707 mW
Power Consumption: 38 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 5 V
SFDR - Spurious Free Dynamic Range: 101.8 dB
SINAD - Signal to Noise and Distortion Ratio: 92.8 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 100 dB
Type: Precision ADC
Part # Aliases: MAX11158
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.