MAX11156EVSYS#

Analog Devices / Maxim Integrated
700-MAX11156EVSYS#
MAX11156EVSYS#

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation kit for 18-bit, 500ksps Bipol

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
866,62 € 866,62 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Data Conversion IC Development Tools
Series: MAX11156
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX11156
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EE-Picks

Analog Devices Inc. EE-Picks are highly decorated products, chosen by ADI engineers and proven in the industry. Each solution is a high-performance building block known to shorten design cycles, strengthen designs, and achieve faster time-to-market.

MAX11156 18-bit, 500ksps SAR ADC

Analog Devices MAX11156 18-bit, 500ksps SAR ADC is a small true bipolar +/-5V, 18-bit analog-to-digital converter. MAX11156 offers excellent AC and DC performance with true bipolar input range, small size, and internal reference. The device measures a ±5V (10VP-P) input range while operating from a single 5V supply. A patented charge-pump architecture allows direct sampling of high-impedance sources. MAX11156 integrates an optional 6ppm/°C reference with internal buffer, saving the cost and space of an external reference. MAX11156 produces 94.6dB SNR and -105dB THD (typ).