MAX11152EUB+

Analog Devices / Maxim Integrated
700-MAX11152EUB+
MAX11152EUB+

Mfr.:

Description:
Analog to Digital Converters - ADC 18-Bit, 500ksps, +5V Unipolar Input, SAR ADC, in Tiny 10-Pin MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,18 € 23,18 €
18,66 € 186,60 €
16,84 € 842,00 €
16,59 € 1.659,00 €
15,70 € 3.925,00 €
15,33 € 7.665,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX11152
SMD/SMT
UMAX-10
18 bit
1 Channel
3-Wire, QSPI, SPI
500 kS/s
Pseudo-Differential
SAR
5 V
2.3 V to 5 V
93 dB
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
DNL - Differential Nonlinearity: 0.5 LSB
FPBW - Full Power Bandwidth: 6 MHz
Gain Error: 20 LSB
INL - Integral Nonlinearity: 3.7 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 32.8 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 4.096 V
SFDR - Spurious Free Dynamic Range: 103.2 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 92.3 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 101.2 dB
Type: Data Acquisition
Part # Aliases: MAX11152
Unit Weight: 715,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.