MAX11150EUB+

Analog Devices / Maxim Integrated
700-MAX11150EUB+
MAX11150EUB+

Mfr.:

Description:
Analog to Digital Converters - ADC 18-Bit, 500ksps, +5V SAR ADC with Internal Reference in MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,14 € 24,14 €
19,14 € 191,40 €
16,85 € 842,50 €
16,76 € 8.380,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX11150
SMD/SMT
UMAX-10
18 bit
1 Channel
3-Wire, QSPI, SPI
500 kS/s
Pseudo-Differential
SAR
5 V
2.3 V to 5 V
93 dB
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DNL - Differential Nonlinearity: 0.5 LSB
FPBW - Full Power Bandwidth: 6 MHz
Gain Error: 20 LSB
INL - Integral Nonlinearity: 3.7 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 32.8 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 4.096 V
SFDR - Spurious Free Dynamic Range: 103.2 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 92.3 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 101.2 dB
Type: Data Acquisition
Part # Aliases: MAX11150
Unit Weight: 24,138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99