MAX11127ATI+T

Analog Devices / Maxim Integrated
700-MAX11127ATI+T
MAX11127ATI+T

Mfr.:

Description:
Analog to Digital Converters - ADC 10Bit 16Ch 1Msps Precision ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 2.499

Stock:
2.499 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,89 € 9,89 €
7,69 € 76,90 €
7,34 € 183,50 €
6,36 € 636,00 €
6,08 € 1.520,00 €
5,54 € 2.770,00 €
4,86 € 4.860,00 €
Full Reel (Order in multiples of 2500)
4,74 € 11.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,90 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX11127ATI+
Analog Devices / Maxim Integrated
Analog to Digital Converters - ADC 12-/10-/8-Bit, 4-/8-/16-Channel, 1Msps S

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
MAX11127
SMD/SMT
TQFN-28
10 bit
16 Channel
3-Wire, SPI, /MICROWIRE, Serial, QSPI
1 Ms/s
Pseudo-Differential/Single-Ended
SAR
2.35 V to 3.6 V
1.5 V to 3.6 V
61.7 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DNL - Differential Nonlinearity: 1 LSB
FPBW - Full Power Bandwidth: 50 MHz
Gain Error: - 0.2 LSB
INL - Integral Nonlinearity: 0.4 LSB
Output Type: Digital
Pd - Power Dissipation: 5.4 mW
Power Consumption: 5.4 mW
Product: ADCs
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 1 V
SFDR - Spurious Free Dynamic Range: 85 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 72.5 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.35 V
THD - Total Harmonic Distortion: - 86 dB
Type: Multiplexed A/D Converter
Part # Aliases: MAX11127
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A001.a.2.c

MAX1112x / 3x / 4x High-Speed ADCs

Analog Devices MAX11120-MAX11128 / MAX11129-MAX11132 / MAX11135-MAX11143 high-speed, multi-channel analog-to-digital converters (ADCs) are designed for use in battery-powered instruments, high-speed closed-loop systems, and high-speed data acquisition systems. ADI MAX11120-MAX11128 are 1Msps, low-power, serial 12-/10-/8-bit 4-/8-/16-channel devices. The MAX11129-MAX11132 are 3Msps, low-power, serial 12-/10-bit, 8-/16-channel devices, and the MAX11135-MAX11143 are 500ksps, low-power, serial 12-/10-/8-bit, 4-/8-/16-channel devices. These Analog Devices MAX1112x / 3x / 4x High-Speed ADCs feature external reference and industry-leading 1.5MHz, full linear bandwidth.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.