MAX1106EUB+

Analog Devices / Maxim Integrated
700-MAX1106EUB
MAX1106EUB+

Mfr.:

Description:
Analog to Digital Converters - ADC Single-Supply, Low-Power, Serial 8-Bit A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,46 € 7,46 €
5,99 € 59,90 €
5,09 € 254,50 €
4,74 € 474,00 €
4,70 € 1.175,00 €
4,63 € 2.315,00 €
4,56 € 4.560,00 €
4,43 € 11.075,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX1106
SMD/SMT
UMAX-10
8 bit
1 Channel
SPI
25 kS/s
Pseudo-Differential/Single-Ended
SAR
3 V
3 V
49 dB
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
DNL - Differential Nonlinearity: 1 LSB
Features: Pin-Programmable Configuration
FPBW - Full Power Bandwidth: 800 kHz
INL - Integral Nonlinearity: 0.5 LSB
Number of Converters: 1 Converter
Output Type: Tri-State
Pd - Power Dissipation: 444 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 1 V to 5.5 V, 2.048 V
SFDR - Spurious Free Dynamic Range: 68 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 49 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: - 70 dB
Type: S/H ADC
Part # Aliases: MAX1106
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.