MAX1106CUB+T

Analog Devices / Maxim Integrated
700-MAX1106CUB+T
MAX1106CUB+T

Mfr.:

Description:
Analog to Digital Converters - ADC Single-Supply, Low-Power, Serial 8-Bit A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,18 € 10.450,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX1106
SMD/SMT
UMAX-10
8 bit
1 Channel
SPI
25 kS/s
Pseudo-Differential/Single-Ended
SAR
3 V
3 V
49 dB
0 C
+ 70 C
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DNL - Differential Nonlinearity: 1 LSB
Features: Pin-Programmable Configuration
FPBW - Full Power Bandwidth: 800 kHz
INL - Integral Nonlinearity: 0.5 LSB
Number of Converters: 1 Converter
Output Type: Tri-State
Pd - Power Dissipation: 444 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 1 V to 5.5 V, 2.048 V
SFDR - Spurious Free Dynamic Range: 68 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 49 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: - 70 dB
Type: S/H ADC
Part # Aliases: MAX1106
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99