MAX11060GUU+T

Analog Devices / Maxim Integrated
700-MAX11060GUU+T
MAX11060GUU+T

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit, 4 channel, Simultaneous-Sampling
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
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
9,58 € 23.950,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
15,98 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX11060GUU+
Analog Devices / Maxim Integrated
Analog to Digital Converters - ADC 16-Bit, 4 channel, Simultaneous-Sampling

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX11060
TSSOP-38
16 bit
4 Channel
3-Wire, QSPI, SPI
64 kS/s
Differential
Sigma-Delta
3 V to 3.6 V
2.7 V to 3.6 V
94.5 dB
- 40 C
+ 105 C
Reel
Brand: Analog Devices / Maxim Integrated
DNL - Differential Nonlinearity: 0.1 LSB
Features: Cascadable for up to 32 Channels of Simultaneous Sampling
Number of Converters: 4 Converter
Output Type: CMOS
Pd - Power Dissipation: 1.096 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.3 V to 2.7 V, 2.5 V
SFDR - Spurious Free Dynamic Range: 100 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 94 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V, 3.6 V
Supply Voltage - Min: 2.7 V, 3 V
THD - Total Harmonic Distortion: - 106 dB
Type: Simultaneous Sampling ADC
Part # Aliases: MAX11060
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Control and Automation Solutions - Motor Control

Analog Devices Inc. offers a wide range of products for motor-control applications. Our product set ranges from sensors and the sensor signal chain to power drivers.

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.