MAX11046EVKIT+

Analog Devices / Maxim Integrated
700-MAX11046EVKIT+
MAX11046EVKIT+

Mfr.:

Description:
Data Conversion IC Development Tools Eval Kit MAX11044-49 (4-/6-/8-Channel, 1

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
188,34 € 188,34 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
MAX11046
6 V to 8 V
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: MAX11046
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX11046
Unit Weight: 367,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control and Automation Solutions - Motor Control

Analog Devices Inc. offers a wide range of products for motor-control applications. Our product set ranges from sensors and the sensor signal chain to power drivers.