MAX11045ETN+

Analog Devices / Maxim Integrated
700-MAX11045ETN
MAX11045ETN+

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit Simultaneious Sampling ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,08 € 30,08 €
24,41 € 244,10 €
22,49 € 562,25 €
21,24 € 2.357,64 €
20,33 € 5.265,47 €
20,32 € 10.525,76 €
5.032 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX11045
SMD/SMT
TQFN-56
16 bit
6 Channel
Parallel
250 kS/s
Single-Ended
SAR
5 V
2.7 V to 5.25 V
92.3 dB
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DNL - Differential Nonlinearity: 1.2 LSB
Features: On-Chip T/H Circuit for Each Channel, Fast 3 us Conversion Time
INL - Integral Nonlinearity: 2 LSB
Moisture Sensitive: Yes
Number of Converters: 6 Converter
Output Type: Tri-State
Pd - Power Dissipation: 3.8095 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 3 V to 4.25 V, 4.096 V
SFDR - Spurious Free Dynamic Range: 104 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 92 dB
Factory Pack Quantity: 37
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V, 4.75 V
THD - Total Harmonic Distortion: - 104 dB
Type: Simultaneous Sampling ADC
Part # Aliases: MAX11045
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99