MAX11040KGUU+

Analog Devices / Maxim Integrated
700-MAX11040KGUU+
MAX11040KGUU+

Mfr.:

Description:
Analog to Digital Converters - ADC 24-Bit, 4-Channel, Simultaneous-Sampling

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,52 € 36,52 €
29,85 € 298,50 €
27,20 € 1.360,00 €
26,37 € 2.637,00 €
25,46 € 6.365,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX11040
SMD/SMT
TSSOP-38
24 bit
4 Channel
3-Wire, QSPI, SPI
64 kS/s
Differential/Single-Ended
Sigma-Delta
3 V to 3.6 V
2.7 V to 3.6 V
106 dB
- 40 C
+ 105 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DNL - Differential Nonlinearity: 0.1 LSB
Features: Cascadable for up to 32 Channels of Simultaneous Sampling
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Output Type: CMOS
Pd - Power Dissipation: 1.096 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.3 V to 2.7 V, 2.5 V
SFDR - Spurious Free Dynamic Range: 100 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 98 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V, 3.6 V
Supply Voltage - Min: 2.7 V, 3 V
THD - Total Harmonic Distortion: - 94 dB
Type: Simultaneous Sampling ADC
Part # Aliases: MAX11040
Unit Weight: 203,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99