MAX1067BEEE+

Analog Devices / Maxim Integrated
700-MAX1067BEEE+
MAX1067BEEE+

Mfr.:

Description:
Analog to Digital Converters - ADC Multichannel, 14-Bit, 200ksps Analog-to-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,24 € 29,24 €
23,71 € 237,10 €
22,33 € 558,25 €
20,79 € 2.079,00 €
19,95 € 5.985,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX1067B
SMD/SMT
QSOP-16
14 bit
4 Channel
SPI
200 kS/s
Single-Ended
SAR
5 V
2.7 V to 5.25 V
84 dB
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DNL - Differential Nonlinearity: 1.5 LSB
FPBW - Full Power Bandwidth: 4 MHz
Gain Error: 0.01 % FSR
INL - Integral Nonlinearity: 2 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 14.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.096 V
SFDR - Spurious Free Dynamic Range: 99 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 84 dB
Factory Pack Quantity: 100
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 99 dB
Type: Data Acquisition
Part # Aliases: MAX1067B
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99