LTC9105ATP+

Analog Devices / Maxim Integrated
700-LTC9105ATP+
LTC9105ATP+

Mfr.:

Description:
Power Switch ICs - POE/LAN 802.3bt PD Controller with I2C Voltage/C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 341

Stock:
341 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,53 € 6,53 €
5,81 € 58,10 €
4,93 € 123,25 €
4,59 € 459,00 €
3,94 € 985,00 €
3,81 € 1.866,90 €
3,63 € 10.672,20 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
- 40 C
+ 125 C
SMD/SMT
QFN-20
Tray
Brand: Analog Devices / Maxim Integrated
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 2.2 mA
Product Type: Power Switch ICs - POE / LAN
Series: LTC9105
Factory Pack Quantity: 490
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC9105 IEEE 802.3af/at/bt PoE PD Controller

Analog Devices LTC9105 IEEE 802.3af/at/bt Power over Ethernet (PoE) Powered Device (PD) Controller has input current, voltage, and power telemetry. The LTC9105 includes an I2C interface to read telemetry, power sourcing equipment (PSE) allocated power, auxiliary input status, and to write power input priority. The LTC9105 also features a configurable downstream power-up disable with under-power indication when the PSE allocated power is less than the PD requested power.