LMX331AXK-T

Analog Devices / Maxim Integrated
700-LMX331AXK-T-NR
LMX331AXK-T

Mfr.:

Description:
Analog Comparators Low-Voltage Single TinyPack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Analog Devices / Maxim Integrated MAX9647AXK+T
Analog Devices / Maxim Integrated
Analog Comparators General-Purpose, Low-Voltage, Single/Dua

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1 Channel
Open Drain
General Purpose
1.8 V
5.5 V
120 uA
7 mV
250 nA
- 40 C
+ 125 C
LMX331
Reel
Cut Tape
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Pd - Power Dissipation: 247 mW
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: LMX331
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99