LANDUNGSBRUECKE

Analog Devices / Maxim Integrated
700-LANDUNGSBRUCK
LANDUNGSBRUECKE

Mfr.:

Description:
Development Boards & Kits - ARM Microcontroller Board for Trinamic Evalu

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
8
Expected 3/4/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,80 € 73,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M4
MK20
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Data Bus Width: 32 bit
Interface Type: RS-232, SPI, UART, USB
Operating Supply Voltage: 7 V to 70 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 40-0167
Unit Weight: 199,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8537109170
JPHTS:
853710000
MXHTS:
8473300401
ECCN:
EAR99