IH5042CWE+

Analog Devices / Maxim Integrated
700-IH5042CWE
IH5042CWE+

Mfr.:

Description:
Analogue Switch ICs SPST, Normally Open, CMOS Analog Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,36 € 13,36 €
10,57 € 105,70 €
9,49 € 237,25 €
8,85 € 814,20 €
8,69 € 2.398,44 €
8,39 € 4.245,34 €
8,22 € 8.318,64 €
2.530 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-16
1 Channel
1 x SPDT
80 Ohms
9 V
36 V
+/- 4.5 V
+/- 18 V
400 ns
200 ns
0 C
+ 70 C
IH5042
Tube
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 762 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 46
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Type: Dual Supply
Switch Continuous Current: 30 mA
Part # Aliases: IH5042
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.