IH5040CPE+

Analog Devices / Maxim Integrated
700-IH5040CPE
IH5040CPE+

Mfr.:

Description:
Analogue Switch ICs SPST, Normally Open, CMOS Analog Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,29 € 16,29 €
12,38 € 123,80 €
9,74 € 243,50 €
9,57 € 2.392,50 €
9,26 € 4.630,00 €
8,97 € 8.970,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
Through Hole
PDIP-16
1 Channel
1 x SPST
80 Ohms
9 V
36 V
+/- 4.5 V
+/- 18 V
400 ns
200 ns
0 C
+ 70 C
IH5040
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Pd - Power Dissipation: 842 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 25
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Type: Dual Supply
Switch Continuous Current: 30 mA
Part # Aliases: IH5040
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99