ICM7218BIQI+T

Analog Devices / Maxim Integrated
700-ICM7218BIQI+T
ICM7218BIQI+T

Mfr.:

Description:
LED Display Drivers 8-Digit, Multiplexed, LED Decoder Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
500 Can Dispatch in 20 Days
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
12,00 € 6.000,00 €
11,05 € 11.050,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
18,87 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated ICM7218BIQI+
Analog Devices / Maxim Integrated
LED Display Drivers 8-Digit, Multiplexed, LED Decoder Driver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Display Drivers
RoHS:  
8 Digit
64 Segment
QFP-28
950 uA
SMD/SMT
- 20 C
+ 85 C
ICM7218B
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 4 V to 6 V
Pd - Power Dissipation: 800 mW
Product Type: LED Display Drivers
Factory Pack Quantity: 500
Subcategory: Driver ICs
Part # Aliases: ICM7218B
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99