ICM7217CIPI+

Analog Devices / Maxim Integrated
700-ICM7217CIPI
ICM7217CIPI+

Mfr.:

Description:
LED Display Drivers 4-Digit, Presettable, LED Up/Down Counte

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,59 € 20,59 €
16,11 € 161,10 €
15,38 € 430,64 €
13,75 € 1.540,00 €
13,12 € 3.306,24 €
12,49 € 6.294,96 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Display Drivers
RoHS:  
4 Digit
28 Segment
PDIP-28
200 mA
Through Hole
- 20 C
+ 85 C
ICM7217C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 4.5 V to 5.5 V
Pd - Power Dissipation: 1 W
Product Type: LED Display Drivers
Factory Pack Quantity: 14
Subcategory: Driver ICs
Part # Aliases: ICM7217C
Unit Weight: 4,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99