ICM7217BIPI+

Analog Devices / Maxim Integrated
700-ICM7217BIPI
ICM7217BIPI+

Mfr.:

Description:
LED Display Drivers 4-Digit, Presettable, LED Up/Down Counte

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
452 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,14 € 24,14 €
18,89 € 188,90 €
18,03 € 504,84 €
16,13 € 1.806,56 €
15,39 € 3.878,28 €
14,65 € 7.383,60 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Display Drivers
RoHS:  
4 Digit
28 Segment
PDIP-28
200 mA
Through Hole
- 20 C
+ 85 C
ICM7217B
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 4.5 V to 5.5 V
Pd - Power Dissipation: 1 W
Product Type: LED Display Drivers
Factory Pack Quantity: 14
Subcategory: Driver ICs
Part # Aliases: ICM7217B
Unit Weight: 4,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99