ICM7211AMIQH+TD

Analog Devices / Maxim Integrated
700-ICM7211AMIQH+TD
ICM7211AMIQH+TD

Mfr.:

Description:
LCD Drivers Four Digit Display Decoder/Drivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
6,04 € 3.020,00 €
5,91 € 5.910,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,98 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated ICM7211AMIQH+D
Analog Devices / Maxim Integrated
LCD Drivers Four Digit Display Decoder/Drivers

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LCD Drivers
RoHS:  
4 Digit
28 Segment
16 kHz
PLCC-44
6 V
3 V
ICM7211A
- 20 C
+ 85 C
SMD/SMT
Reel
Brand: Analog Devices / Maxim Integrated
Moisture Sensitive: Yes
Product Type: LCD Drivers
Factory Pack Quantity: 500
Subcategory: Driver ICs
Part # Aliases: ICM7211A
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.