ICL7663ACSA+

Analog Devices / Maxim Integrated
700-ICL7663ACSA
ICL7663ACSA+

Mfr.:

Description:
Linear Voltage Regulators Low-Power, Adjustable-Output, Positive-V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 227

Stock:
227 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,19 € 6,19 €
4,78 € 47,80 €
4,43 € 110,75 €
3,64 € 364,00 €
3,61 € 3.610,00 €
3,59 € 8.975,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Linear Voltage Regulators
RoHS:  
ICL7663AC
SMD/SMT
SOIC-8
1 Output
Positive
1.3 V to 16 V
40 mA
Adjustable
1.5 V
16 V
0 C
+ 70 C
4 uA
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Line Regulation: 0.03 %/V
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Part # Aliases: ICL7663AC
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99