ICL7622DCPD+

Analog Devices / Maxim Integrated
700-ICL7622DCPD
ICL7622DCPD+

Mfr.:

Description:
Operational Amplifiers - Op Amps Single/Dual/Triple/Quad Operational Ampl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,27 € 6,27 €
4,84 € 48,40 €
4,48 € 112,00 €
4,09 € 409,00 €
3,90 € 975,00 €
3,78 € 1.890,00 €
3,68 € 3.680,00 €
3,63 € 9.075,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,71 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated ICL7641CCPD+
Analog Devices / Maxim Integrated
Operational Amplifiers - Op Amps Single/Dual/Triple/Quad Operational Ampl

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
44 kHz
16 mV/us
15 mV
50 pA
16 V, +/- 8 V
2 V, +/- 1 V
15 uA
60 dB
100 nV/sqrt Hz
PDIP-14
Through Hole
No Shutdown
0 C
+ 70 C
ICL7622D
Tube
Amplifier Type: Low Power Amplifier
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
In - Input Noise Current Density: 10 fA
Maximum Dual Supply Voltage: +/- 8 V
Minimum Dual Supply Voltage: +/- 1 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: CMOS
Part # Aliases: ICL7622D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99