ICL7135CQI+

Analog Devices / Maxim Integrated
700-ICL7135CQI
ICL7135CQI+

Mfr.:

Description:
Display Drivers & Controllers 4 1/2 Digit ADC with Multiplexed BCD Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,85 € 23,85 €
19,22 € 192,20 €
17,60 € 440,00 €
16,67 € 1.950,39 €
16,07 € 4.387,11 €
15,80 € 8.010,60 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Display Drivers & Controllers
RoHS:  
ICL7135
0 C
+ 70 C
SMD/SMT
PLCC-28
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Pd - Power Dissipation: 800 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 39
Subcategory: Driver ICs
Part # Aliases: ICL7135
Unit Weight: 1,183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99