ICL7107CMH+D

Analog Devices / Maxim Integrated
700-ICL7107CMHD
ICL7107CMH+D

Mfr.:

Description:
LED Display Drivers 3 1/2 Digit A/D Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 172

Stock:
172 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,82 € 15,82 €
12,58 € 125,80 €
10,54 € 263,50 €
10,07 € 966,72 €
10,02 € 5.771,52 €
2.592 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Display Drivers
RoHS:  
3.5 Digit
7 Segment
MQFP-44
1.8 mA
SMD/SMT
0 C
+ 70 C
ICL7107CMH
Tray
Brand: Analog Devices / Maxim Integrated
Low Level Output Current: 8 mA
Moisture Sensitive: Yes
Number of LEDs: 1 LED
Operating Supply Voltage: 4.75 V to 5.25 V
Product Type: LED Display Drivers
Factory Pack Quantity: 96
Subcategory: Driver ICs
Part # Aliases: ICL7107CMH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.