DS9503P+

Analog Devices / Maxim Integrated
700-DS9503P
DS9503P+

Mfr.:

Description:
Transient Voltage Suppression Diodes - TVS ESD Protection Diode with Resistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.836

Stock:
3.836 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,53 € 2,53 €
1,63 € 16,30 €
1,20 € 144,00 €
1,01 € 606,00 €
0,86 € 928,80 €
0,82 € 2.066,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,64 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS9503P+T&R
Analog Devices / Maxim Integrated
ESD Protection Diodes / TVS Diodes ESD Protection Diode with Resistors

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Transient Voltage Suppression Diodes - TVS
RoHS:  
Unidirectional
1 Channel
5 V
SMD/SMT
7.5 V
7.4 V
TSOC-6
2 A
40 pF
- 40 C
+ 85 C
DS9503P
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product: ESD Suppressors
Factory Pack Quantity: 120
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: DS9503P 90-9503P+000
Unit Weight: 51 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411021
ECCN:
EAR99