DS9094-SM5+

Analog Devices / Maxim Integrated
700-DS9094-SM5+
DS9094-SM5+

Mfr.:

Description:
iButtons & Accessories Surface-Mount iButton Clip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
247
Expected 5/29/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,33 € 2,33 €
2,18 € 21,80 €
2,11 € 52,75 €
2,06 € 103,00 €
1,95 € 195,00 €
1,90 € 475,00 €
1,79 € 895,00 €
1,72 € 1.720,00 €
1,66 € 4.150,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: iButtons & Accessories
RoHS:  
DS9094
Accessories
Clip
iButton F5 MicroCan Package
28.09 mm x 17.57 mm x 6.81 mm
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Surface mount clip for F5 MicroCan package
Product Type: iButtons & Accessories
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: DS9094 90-9094S+M50
Unit Weight: 1,877 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473508000
CNHTS:
7419809100
CAHTS:
8473502000
USHTS:
8473506000
JPHTS:
847350000
MXHTS:
8473500399
ECCN:
EAR99