DS9093RB+

Analog Devices / Maxim Integrated
700-DS9093RB
DS9093RB+

Mfr.:

Description:
iButtons & Accessories iButton Plastic Card Mounts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 665

Stock:
665 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 1,37 €
1,28 € 12,80 €
1,25 € 31,25 €
1,21 € 60,50 €
1,19 € 119,00 €
1,14 € 285,00 €
1,08 € 1.080,00 €
1,02 € 2.550,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: iButtons & Accessories
RoHS:  
DS9093RB
Accessories
Plastic Card Mount
iButton F5 MicroCan Package
19.05 mm x 0.51 mm
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Flange enlargement provides additional flange surface
Product Type: iButtons & Accessories
Factory Pack Quantity: 500
Subcategory: Memory & Data Storage
Part # Aliases: DS9093RB 90-9093R+B00
Unit Weight: 381,467 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99