DS89C450-ENL+

Analog Devices / Maxim Integrated
700-DS89C450-ENL
DS89C450-ENL+

Mfr.:

Description:
8-bit Microcontrollers - MCU Ultra-High-Speed Flash Microcontrollers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 224

Stock:
224 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,14 € 34,14 €
30,01 € 300,10 €
27,71 € 692,75 €
24,95 € 2.495,00 €
24,94 € 6.235,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
64 kB
1 kB
TQFP-44
33 MHz
No ADC
32 I/O
4.5 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
DS89C450
Tray
Brand: Analog Devices / Maxim Integrated
Data RAM Type: SRAM
Development Kit: DS89C450-KIT#
Interface Type: UART
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Processor Series: DS89C450
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Part # Aliases: DS89C450 90-89450+ENL
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Models

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.