DS89C430-MNG+

Analog Devices / Maxim Integrated
700-DS89C430-MNG
DS89C430-MNG+

Mfr.:

Description:
8-bit Microcontrollers - MCU Ultra-High-Speed Flash Microcontrollers

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8051
16 kB
1 kB
PDIP-40
33 MHz
No ADC
32 I/O
4.5 V
5.5 V
Through Hole
8 bit
- 40 C
+ 85 C
DS89C430
Tube
Brand: Analog Devices / Maxim Integrated
Data RAM Type: SRAM
Interface Type: UART
Number of Timers/Counters: 3 Timer
Processor Series: DS89C430
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 10
Subcategory: Microcontrollers - MCU
Part # Aliases: DS89C430 90-89430+MNG
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

EOL

Models

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.