DS80C390-QCR+

Analog Devices / Maxim Integrated
700-DS80C390-QCR
DS80C390-QCR+

Mfr.:

Description:
8-bit Microcontrollers - MCU Dual CAN High-Speed Microprocessor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Quantities greater than 16 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,98 € 42,98 €
36,77 € 367,70 €
33,64 € 605,52 €
31,34 € 3.384,72 €
30,34 € 7.645,68 €
504 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
4 kB
4 kB
PLCC-68
40 MHz
No ADC
32 I/O
3.85 V
5.5 V
SMD/SMT
8 bit
0 C
+ 70 C
DS80C390
Tube
Brand: Analog Devices / Maxim Integrated
Data RAM Type: SRAM
Interface Type: CAN, IrDA
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Processor Series: DS80C390
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: SRAM
Factory Pack Quantity: 18
Subcategory: Microcontrollers - MCU
Part # Aliases: DS80C390 90-80390+QCR
Unit Weight: 4,870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.