DS80C323-ECD+

Analog Devices / Maxim Integrated
700-DS80C323-ECD
DS80C323-ECD+

Mfr.:

Description:
8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,22 € 11,22 €
9,31 € 93,10 €
8,69 € 217,25 €
7,72 € 772,00 €
7,45 € 1.862,50 €
7,22 € 3.465,60 €
7,07 € 7.918,40 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
64 kB
256 B
TQFP-44
18 MHz
No ADC
32 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
0 C
+ 70 C
DS80C323
Tray
Brand: Analog Devices / Maxim Integrated
Data RAM Type: SRAM
Data ROM Size: 64 kB
Data ROM Type: ROM
Interface Type: UART
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Processor Series: DS80C323
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Part # Aliases: DS80C323 90-80323+ECD
Unit Weight: 5,058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control and Automation Solutions - HVAC

Analog Devices / Maxim Integrated Control and Automation Solutions - HVAC are systems and technologies that provide heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.