DS75U+

Analog Devices / Maxim Integrated
700-DS75U
DS75U+

Mfr.:

Description:
Board Mount Temperature Sensors Digital Thermometer and Thermostat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 123

Stock:
123
Can Dispatch Immediately
On Order:
200
Expected 3/18/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,16 € 4,16 €
3,51 € 17,55 €
3,26 € 32,60 €
2,96 € 74,00 €
2,74 € 137,00 €
2,55 € 255,00 €
2,18 € 1.090,00 €
2,12 € 2.120,00 €
2,02 € 5.050,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,96 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS75U+T&R
Analog Devices / Maxim Integrated
Board Mount Temperature Sensors Digital Thermometer and Thermostat

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 2 C
- 55 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product: Thermometers and Thermostats
Product Type: Board Mount Temperature Sensor ICs
Series: DS75
Factory Pack Quantity: 50
Subcategory: Sensors
Part # Aliases: DS75U 90-75U00+000
Unit Weight: 173,394 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - HVAC

Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

Sensor-Based Interfaces for Core Products

Analog Devices Sensor and Sensor Interfaces for Core Products are a portfolio of sensor ICs including temperature sensors, optical sensors, and sensor interfaces and communication circuits. The temperature sensors are designed for local and remote applications. Thermostat ICs measure temperature and offer a power switch output for temperature-based monitoring and control applications. Fan controller ICs monitor and control fan speed in system cooling applications.