DS5003-CS1+

Analog Devices / Maxim Integrated
700-DS5003-CS1
DS5003-CS1+

Mfr.:

Description:
Microprocessors - MPU Soft MCU Chip

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Microprocessors - MPU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8051
1 Core
8 bit
16 MHz
MQFP-80
5 V
DS5003
SMD/SMT
0 C
+ 70 C
Bulk
Brand: Analog Devices / Maxim Integrated
Data RAM Size: 32 kB, 64 kB, 128 kB
I/O Voltage: 5 V
Interface Type: UART
Memory Type: NVRAM
Number of I/Os: 32 I/O
Number of Timers/Counters: 2 Timer
Processor Series: DS5003
Product Type: Microprocessors - MPU
Factory Pack Quantity: 66
Subcategory: Microprocessors - MPU
Part # Aliases: DS5003 90-5003F+CS1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310011
USHTS:
8542310045
JPHTS:
8542310313
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.