DS5002FPM-16+

Analog Devices / Maxim Integrated
700-DS5002FPM-16
DS5002FPM-16+

Mfr.:

Description:
Microprocessors - MPU Secure Microprocessor Chip

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Microprocessors - MPU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8051
1 Core
8 bit
16 MHz
MQFP-80
5 V
DS5002FP
SMD/SMT
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Data RAM Size: 32 kB, 64 kB, 128 kB
I/O Voltage: 5 V
Interface Type: UART
Memory Type: SRAM
Moisture Sensitive: Yes
Number of I/Os: 32 I/O
Number of Timers/Counters: 2 Timer
Processor Series: 8051
Product Type: Microprocessors - MPU
Factory Pack Quantity: 66
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Part # Aliases: DS5002FP 90-5002F+M16
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310313
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.