DS5002FMN-16

Analog Devices / Maxim Integrated
700-DS5002FMN-16-NR
DS5002FMN-16

Mfr.:

Description:
Microprocessors - MPU Soft MCU Chip

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Microprocessors - MPU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
8051
1 Core
8 bit
16 MHz
MQFP-80
5 V
DS5002
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Size: 32 kB, 64 kB, 128 kB
I/O Voltage: 5 V
Interface Type: UART
Memory Type: SRAM
Moisture Sensitive: Yes
Number of I/Os: 32 I/O
Number of Timers/Counters: 2 Timer
Processor Series: 8051
Product Type: Microprocessors - MPU
Factory Pack Quantity: 66
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Part # Aliases: DS5002 90-5002F-MN6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310011
USHTS:
8542310045
MXHTS:
8542310399
ECCN:
5A992.C

FEATURED PRODUCTS
ANALOG DEVICES INC.