DS5000-32-16+

Analog Devices / Maxim Integrated
700-DS5000-32-16
DS5000-32-16+

Mfr.:

Description:
8-bit Microcontrollers - MCU Soft MCU Chip

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8051
32 kB
32 kB
DIP-40
16 MHz
No ADC
32 I/O
4.75 V
5.25 V
Through Hole
8 bit
0 C
+ 70 C
DS5000
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data RAM Type: NVRAM
Interface Type: 3-Wire, RS-232, UART
Number of Timers/Counters: 3 Timer
Processor Series: DS5000
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: NVRAM
Factory Pack Quantity: 9
Subcategory: Microcontrollers - MCU
Part # Aliases: DS5000 90-50003+216
Unit Weight: 596 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99