DS4520E+

Analog Devices / Maxim Integrated
700-DS4520E
DS4520E+

Mfr.:

Description:
Interface - I/O Expanders 9-Bit I C Nonvolatile I/O Expander Plus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.678

Stock:
1.678 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,31 € 5,31 €
4,08 € 40,80 €
3,53 € 88,25 €
3,40 € 326,40 €
3,26 € 938,88 €
3,16 € 1.820,16 €
3,13 € 3.305,28 €
3,08 € 7.983,36 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,03 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS4520E+TRL
Analog Devices / Maxim Integrated
Interface - I/O Expanders 9-Bit I C Nonvolatile I/O Expander Plus

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
DS4520E
SMD/SMT
TSSOP-16
I2C, Serial
9 I/O
Without Interrupt
2.7 V
5.5 V
400 kHz
- 40 C
+ 85 C
Tube
Without ESD Protection
Brand: Analog Devices / Maxim Integrated
Logic Family: DS4520
Operating Supply Current: 2 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 96
Subcategory: Interface ICs
Type: I/O Expander
Part # Aliases: DS4520E 90-4520E+000
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Control and Automation Solutions - HVAC

Analog Devices / Maxim Integrated Control and Automation Solutions - HVAC are systems and technologies that provide heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

FEATURED PRODUCTS
ANALOG DEVICES INC.