DS3930E+T&R

Analog Devices / Maxim Integrated
700-DS3930ET&R
DS3930E+T&R

Mfr.:

Description:
Digital Potentiometer ICs Hex Nonvolatile Potentiometer with I/O a

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 935

Stock:
935 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 935 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,52 € 7,52 €
5,84 € 58,40 €
5,42 € 135,50 €
4,95 € 495,00 €
4,79 € 1.197,50 €
4,63 € 2.315,00 €
Full Reel (Order in multiples of 2500)
4,25 € 10.625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,52 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS3930E+
Analog Devices / Maxim Integrated
Digital Potentiometer ICs Hex Nonvolatile Potentiometer with I/O a

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
DS3930E
16.5 kOhms
250 PPM / C
20 %
Hextuple
256 Tap
Non Volatile
Serial (2-Wire)
2.7 V to 5.5 V
350 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-20
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 2500
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: DS3930E 90-3930F+020
Unit Weight: 595,656 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99