DS3923T+

Analog Devices / Maxim Integrated
700-DS3923T+
DS3923T+

Mfr.:

Description:
Current & Power Monitors & Regulators RSSI SAMPLE/HOLD AND CURRENT MIRROR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,20 € 6,20 €
4,56 € 45,60 €
4,25 € 106,25 €
3,35 € 288,10 €
2,80 € 722,40 €
2,67 € 2.755,44 €
2,61 € 6.733,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High Side
3.63 V
2.85 V
8 mA
- 40 C
+ 95 C
SMD/SMT
TQFN-24
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Current & Power Monitors & Regulators
Series: DS3923T
Factory Pack Quantity: 86
Subcategory: PMIC - Power Management ICs
Part # Aliases: DS3923T 90-3923T+000
Unit Weight: 1,212 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99