DS3906U+

Analog Devices / Maxim Integrated
700-DS3906U
DS3906U+

Mfr.:

Description:
Digital Potentiometer ICs Triple NV Low Step Size Variable Resisto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,71 € 3,71 €
2,81 € 28,10 €
2,60 € 130,00 €
2,26 € 226,00 €
2,16 € 540,00 €
2,12 € 1.060,00 €
2,04 € 2.040,00 €
2,00 € 5.000,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
DS3906U
1.45 kOhms, 2.54 kOhms
60 PPM / C
20 %
Triple
64 Tap
Non Volatile
Serial (I2C)
2.7 V to 5.5 V
250 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
USOP-10
Linear
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Description/Function: Triple non-volatile low step variable resistor plus memory
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 50
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: DS3906U 90-3906U+000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99