DS32KHZS#

Analog Devices / Maxim Integrated
700-DS32KHZS#
DS32KHZS#

Mfr.:

Description:
TCXO Oscillators 32.768kHz Temperature-Compensated Crysta

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,94 € 10,94 €
9,51 € 95,10 €
8,67 € 216,75 €
8,31 € 382,26 €
8,10 € 745,20 €
7,77 € 2.144,52 €
7,48 € 3.784,88 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,11 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: TCXO Oscillators
RoHS:  
TCXO
SOIC-16
32.768 kHz
7.5 PPM
15 pF
4.5 V
5.5 V
SMD/SMT
0 C
+ 70 C
DS32KHZS
Tube
Brand: Analog Devices / Maxim Integrated
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Factory Pack Quantity: 46
Subcategory: Oscillators
Part # Aliases: DS32KHZS 90-32KHZ#S00
Unit Weight: 510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.